Print Page
Image is for illustrative purposes only. Please refer to product description.
2,476 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.150 |
10+ | € 1.590 |
50+ | € 1.460 |
100+ | € 1.310 |
250+ | € 1.230 |
500+ | € 1.180 |
1000+ | € 1.160 |
2500+ | € 1.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTD350ETR
Order Code2806862
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationHigh Side
Power Switch TypeIGBT, MOSFET
No. of Pins14Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current1.5A
Sink Current2.3A
Supply Voltage Min-
Supply Voltage Max26V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay600ns
Output Delay620ns
Product Range-
Qualification-
MSL-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
No. of Pins
14Pins
IC Mounting
Surface Mount
Source Current
1.5A
Supply Voltage Min
-
Operating Temperature Min
-40°C
Input Delay
600ns
Product Range
-
MSL
-
Gate Driver Type
-
Power Switch Type
IGBT, MOSFET
IC Case / Package
SOIC
Input Type
Non-Inverting
Sink Current
2.3A
Supply Voltage Max
26V
Operating Temperature Max
125°C
Output Delay
620ns
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000197
Product traceability