Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTRUTHERS-DUNN
Manufacturer Part NoPM-17DY-24
Order Code1187843
Product RangePM Series
Technical Datasheet
21 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 140.460 |
10+ | € 133.430 |
25+ | € 126.410 |
50+ | € 119.390 |
100+ | € 112.360 |
Price for:Each
Minimum: 1
Multiple: 1
€ 140.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTRUTHERS-DUNN
Manufacturer Part NoPM-17DY-24
Order Code1187843
Product RangePM Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current35A
Product RangePM Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC240VAC
Relay TerminalsScrew
Contact Voltage VDC28VDC
Contact MaterialSilver Alloy
Coil Resistance132ohm
Technical Specifications
Contact Configuration
4PDT
Contact Current
35A
Relay Mounting
Socket
Contact Voltage VAC
240VAC
Contact Voltage VDC
28VDC
Coil Resistance
132ohm
Coil Voltage
24VDC
Product Range
PM Series
Coil Type
-
Relay Terminals
Screw
Contact Material
Silver Alloy
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates CompliantTo be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35154