Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoEE80251B2-0000-A99
Order Code1924839
Product RangeEE
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial37.026CFM
Flow Rate - Metric62.863m³/h
Air Flow - CFM37.026CFM
Noise Rating30dBA
Power Rating1.4W
Rated Speed2900rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating120mA
IP Rating-
Air Flow - m3/min1.048m³/min
Product RangeEE
SVHCNo SVHC (14-Jun-2023)
Alternatives for EE80251B2-0000-A99
4 Products Found
Product Overview
The EE80251B2-0000-A99 is an EE series 12VDC Axial Fan with ball bearing, wire leaded power connection, 3-curve with auto-restart function and medium speed. The innovative S and C design provides the best resistance to dust invasion.
- 1.4W Power consumption
- 2900RPM Speed rating
- 0.15"-H₂O Static pressure
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Metric
62.863m³/h
Noise Rating
30dBA
Rated Speed
2900rpm
Current Rating
120mA
Air Flow - m3/min
1.048m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
37.026CFM
Air Flow - CFM
37.026CFM
Power Rating
1.4W
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
EE
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072575