Print Page
76 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 55.560 |
5+ | € 44.220 |
10+ | € 38.050 |
20+ | € 37.290 |
Price for:Each
Minimum: 1
Multiple: 1
€ 55.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUNON
Manufacturer Part NoMA1062-HVL.GN
Order Code1568501
Product RangeMagLev
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeVapo Bearing
Air Flow - CFM18CFM
Noise Rating31dBA
Power Rating3.6W
Rated Speed4200rpm
Power Connection Type2 Lead Wires
Current Rating191mA
IP Rating-
Air Flow - m3/min0.5m³/min
Product RangeMagLev
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MA1062-HVL.GN is a 115VAC High Speed Fan with Vapo bearing and wire leaded power connection. This MagLev-series fan has PBT plastic frame. Clockwise direction of rotation viewed from front of fan blade.
- 4100/4200RPM Speed rating
- 3.6W Rated power
- 0.19/0.2"-H₂O Static pressure
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
60mm
Bearing Type
Vapo Bearing
Noise Rating
31dBA
Rated Speed
4200rpm
Current Rating
191mA
Air Flow - m3/min
0.5m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
18CFM
Power Rating
3.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
MagLev
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090265