Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSYLVANIA
Manufacturer Part No26670.
Order Code3376439
Also Known AsGTIN UPC EAN: 5410288266701
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSYLVANIA
Manufacturer Part No26670.
Order Code3376439
Also Known AsGTIN UPC EAN: 5410288266701
Technical Datasheet
Lamp StyleGLS
Lamp Base TypeE27 / ES
LED ColourWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle-
Equivalent Wattage40W
Luminous Flux470lm
Power Rating7W
Supply Voltage240V
Energy RatingA+
External Length109mm
External Diameter60mm
SVHCTo Be Advised
Product Overview
- Ideal replacement for incandescent GLS lamps
- Up to 88% energy saving compared to incandescent lamps
- Average lifetime of 15,000 hours
- Non-dimmable
- Warm white LED colour
Technical Specifications
Lamp Style
GLS
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
40W
Power Rating
7W
Energy Rating
A+
External Diameter
60mm
Lamp Base Type
E27 / ES
CCT
2700K
Beam Angle
-
Luminous Flux
470lm
Supply Voltage
240V
External Length
109mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066