Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAKACHI
Manufacturer Part NoLCSC115-DG
Order Code2503214
Also Known AsCHH87C1DG
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.590 |
5+ | € 10.540 |
10+ | € 9.580 |
20+ | € 9.160 |
50+ | € 8.780 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoLCSC115-DG
Order Code2503214
Also Known AsCHH87C1DG
Technical Datasheet
Cover TypeEnclosure Cover
Cover MaterialSilicone Rubber
Cover ColourGrey
For Use WithLC115 Handheld Plastic Cases
External Depth - Metric120mm
External Width - Metric74mm
External Height - Metric24mm
External Depth - Imperial4.72"
External Width - Imperial2.91"
External Height - Imperial0.94"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LCSC115-DG is a silicone rubber Dark Grey Boot suitable fits tightly over base, sides and around edges of lid. It is suitable for Takachi LC115 hand-held plastic cases.
Applications
Industrial
Technical Specifications
Cover Type
Enclosure Cover
Cover Colour
Grey
External Depth - Metric
120mm
External Height - Metric
24mm
External Width - Imperial
2.91"
Product Range
-
Cover Material
Silicone Rubber
For Use With
LC115 Handheld Plastic Cases
External Width - Metric
74mm
External Depth - Imperial
4.72"
External Height - Imperial
0.94"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for LCSC115-DG
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043