Print Page
Image is for illustrative purposes only. Please refer to product description.
387 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.750 |
5+ | € 6.720 |
10+ | € 6.690 |
50+ | € 6.150 |
100+ | € 6.000 |
250+ | € 5.880 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTG.31.8113W
Order Code4172970
Technical Datasheet
Antenna Type5G / 4G / 3G / 2G / LTE / NB-IoT / Cat-M1 / GPS / WiFi
Frequency Min5.15GHz
Frequency Max5.925GHz
Antenna MountingSMA Connector
Gain4.4dBi
VSWR-
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
5G / 4G / 3G / 2G / LTE / NB-IoT / Cat-M1 / GPS / WiFi
Frequency Max
5.925GHz
Gain
4.4dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
5.15GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003