Print Page
Image is for illustrative purposes only. Please refer to product description.
93 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.450 |
5+ | € 10.190 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTG.55.8723
Order Code4470195
Technical Datasheet
Antenna Type2G / 3G / 4G / 5G / LTE / GSM / UMTS / GPS / NB-IoT / MIMO / Cat-M / DCS
Frequency Min5.15GHz
Frequency Max5.925GHz
Antenna MountingSMA / Fakra Connector
Gain1.73dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
2G / 3G / 4G / 5G / LTE / GSM / UMTS / GPS / NB-IoT / MIMO / Cat-M / DCS
Frequency Max
5.925GHz
Gain
1.73dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (23-Jan-2024)
Frequency Min
5.15GHz
Antenna Mounting
SMA / Fakra Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0243