Print Page
1-1618065-8
Safety Relay, 120 VAC, SPST-NO, 1800, Panel Mount, 5 A, Solder
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1618065-8
Order Code2974351
Product Range1800
Also Known As1810X
Technical Datasheet
1 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,492.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,492.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1618065-8
Order Code2974351
Product Range1800
Also Known As1810X
Technical Datasheet
Coil Voltage120VAC
Contact ConfigurationSPST-NO
Product Range1800
Relay MountingPanel Mount
Contact Current5A
Relay TerminalsSolder
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Contact Material-
IP Rating-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Coil Voltage
120VAC
Product Range
1800
Contact Current
5A
Contact Voltage AC Nom
-
Contact Material
-
SVHC
To Be Advised
Contact Configuration
SPST-NO
Relay Mounting
Panel Mount
Relay Terminals
Solder
Contact Voltage DC Nom
-
IP Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates CompliantNo
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.360776