Print Page
2287598-5
Sensor Cable, M30 Coupler, M12 Receptacle, 4 Positions, 300 mm, 0.984 ft
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2287598-5
Order Code2974106
Technical Datasheet
40 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 554.310 |
3+ | € 527.050 |
Price for:Each
Minimum: 1
Multiple: 1
€ 554.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2287598-5
Order Code2974106
Technical Datasheet
Connector to ConnectorM30 Coupler to M12 Circular Receptacle
Connector Type AM30 Coupler
Connector Type BM12 Receptacle
Connector Type BM12 Sensor Straight 4 Position Receptacle
No. of Positions4 Positions
Cable Length - Metric300mm
Cable Length - Imperial0.984ft
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector to Connector
M30 Coupler to M12 Circular Receptacle
Connector Type B
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
0.984ft
SVHC
To Be Advised
Connector Type A
M30 Coupler
Connector Type B
M12 Sensor Straight 4 Position Receptacle
Cable Length - Metric
300mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.236321
Product traceability