Print Page
Image is for illustrative purposes only. Please refer to product description.
746 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.390 |
10+ | € 8.920 |
25+ | € 7.930 |
100+ | € 7.460 |
250+ | € 6.980 |
500+ | € 6.970 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2308272-4
Order Code3792777
Cable Clamp / Clip Type-
Internal Diameter-
Cable Clamp / Clip MaterialZinc
Cable Clamp / Clip Colour-
External Length-
External Width-
Height-
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Cable Clamp / Clip Type
-
Cable Clamp / Clip Material
Zinc
External Length
-
Height
-
SVHC
Lead (21-Jan-2025)
Internal Diameter
-
Cable Clamp / Clip Colour
-
External Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates CompliantNo
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0155