Print Page
Image is for illustrative purposes only. Please refer to product description.
15,087 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.180 |
50+ | € 0.163 |
100+ | € 0.146 |
500+ | € 0.137 |
Price for:Each
Minimum: 10
Multiple: 10
€ 1.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1825027-0
Order Code3133596
Product RangeFSM RAJ
Product RangeFSM RAJ
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force160gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCTo Be Advised
Technical Specifications
Product Range
FSM RAJ
Switch Mounting
Through Hole
Actuating Force
160gf
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Contact Rating
50mA at 24VDC
IP Rating
-
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 2-1825027-0
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000619