Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2371017-1
Order Code3787013
Product RangeIPT-HD
Technical Datasheet
312 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.840 |
10+ | € 5.210 |
100+ | € 4.320 |
250+ | € 3.970 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2371017-1
Order Code3787013
Product RangeIPT-HD
Technical Datasheet
Product RangeIPT-HD
No. of Positions2Ways
For Use WithAMP IPT-HD Series Ring Tongue Terminals
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP69K, IPX68
Voltage Rating1000VDC
Current Rating-
Technical Specifications
Product Range
IPT-HD
No. of Positions
2Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
1000VDC
SVHC
Lead (21-Jan-2025)
Gender
Plug
For Use With
AMP IPT-HD Series Ring Tongue Terminals
IP Rating
IP69K, IPX68
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062
Product traceability