Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No35211K5FT
Order Code2117508
Product Range3521 Series
Also Known As5-2176070-3
Technical Datasheet
3,041 In Stock
8,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 0.275 |
| 100+ | € 0.202 |
| 500+ | € 0.196 |
| 2500+ | € 0.190 |
| 4000+ | € 0.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 2.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No35211K5FT
Order Code2117508
Product Range3521 Series
Also Known As5-2176070-3
Technical Datasheet
Resistance1.5kohm
Resistance Tolerance± 1%
Power Rating2W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product Range3521 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating250V
Product Length6.35mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Type 3521 series is an automotive grade SMD high power resistor. This low cost device, suitable for auto placement in volume, and for most applications, including high frequency operations, owing to the short lead structure.
- Power rating of 2W at 70°C
- Small size to power ratio
- Maximum overload voltage is 500V
- Dielectric withstanding voltage is 500V
- Maximum working voltage is 250V
- Temperature range from -55°C to +155°C
- Terminal finish matte Sn over Ni
- AEC-Q200 qualified
Technical Specifications
Resistance
1.5kohm
Power Rating
2W
Resistor Technology
Thick Film
Product Range
3521 Series
Voltage Rating
250V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
Product traceability