Print Page
Image is for illustrative purposes only. Please refer to product description.
278 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.166 |
100+ | € 0.158 |
Price for:Each
Minimum: 10
Multiple: 10
€ 1.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No927899-2
Order Code1822061
Technical Datasheet
Product Range-
Contact GenderTab
Contact Termination Type-
Wire Size AWG Max-
Contact Plating-
For Use With-
Wire Size AWG Min-
Contact Material-
SVHCNo SVHC (07-Jul-2017)
Alternatives for 927899-2
1 Product Found
Technical Specifications
Product Range
-
Contact Termination Type
-
Contact Plating
-
Wire Size AWG Min
-
SVHC
No SVHC (07-Jul-2017)
Contact Gender
Tab
Wire Size AWG Max
-
For Use With
-
Contact Material
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.873