Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No95-24020-1
Order Code4706000
Product RangeKemtron 95 Series
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.620 |
5+ | € 9.930 |
10+ | € 9.150 |
25+ | € 8.670 |
50+ | € 8.310 |
100+ | € 8.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No95-24020-1
Order Code4706000
Product RangeKemtron 95 Series
Shielding TypeEMI Shielding
Gasket MaterialFluorosilicone Nickel Aluminium
Length72.1mm
Width20.3mm
Depth1.6mm
Product RangeKemtron 95 Series
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
72.1mm
Depth
1.6mm
Attenuation
-
Gasket Material
Fluorosilicone Nickel Aluminium
Width
20.3mm
Product Range
Kemtron 95 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00234
Product traceability