Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.410 |
10+ | € 14.290 |
25+ | € 10.230 |
100+ | € 9.340 |
250+ | € 8.180 |
500+ | € 8.020 |
Price for:Pack of 49
Minimum: 1
Multiple: 1
€ 18.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCR-107-LSR
Order Code3236059
Technical Datasheet
Label TypeLaser Printable Self Laminating
Label Height33.8mm
Label Width25.4mm
Label Diameter-
Label MaterialPolyester
Label ColourClear
Pack Quantity49
Product Range-
SVHCTo Be Advised
Technical Specifications
Label Type
Laser Printable Self Laminating
Label Width
25.4mm
Label Material
Polyester
Pack Quantity
49
SVHC
To Be Advised
Label Height
33.8mm
Label Diameter
-
Label Colour
Clear
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:48219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001