Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoFSM2JART
Order Code1813689
Product RangeFSMJRT
865 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.163 |
50+ | € 0.157 |
100+ | € 0.150 |
500+ | € 0.128 |
Price for:Each
Minimum: 10
Multiple: 10
€ 1.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoFSM2JART
Order Code1813689
Product RangeFSMJRT
Switch TerminalsSolder
Product RangeFSMJRT
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Contact Current Max50mA
Actuator StyleRound Button
Contact Voltage DC Nom24V
Actuating Force260gf
Contact Rating50mA at 24VDC
Operating Force260gf
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (23-Jan-2024)
Product Overview
The FSM2JART is a non-illuminated Tactile Switch with SPST contact arrangement. It has copper alloy base, red round actuator and silver-plated contacts.
- Extended actuator profile
- Straight leg style
- Vertical mounting angle
- Small PCB footprint
- Low profile
- -35 to 105°C Operating temperature range
- UL94-HB Flammability rating
- 100000-cycle Operating life
Applications
Industrial
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Contact Voltage DC Nom
24V
Contact Rating
50mA at 24VDC
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Product Range
FSMJRT
Switch Mounting
Through Hole
Actuator Style
Round Button
Actuating Force
260gf
Operating Force
260gf
IP Rating
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for FSM2JART
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000327