Print Page
Image is for illustrative purposes only. Please refer to product description.
1,995 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.280 |
10+ | € 2.270 |
25+ | € 2.260 |
50+ | € 2.250 |
100+ | € 2.240 |
500+ | € 2.230 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000604-04
Order Code4542709
Technical Datasheet
Antenna TypeFPC / ISM / LoRaWAN / LPWA / IoT
Frequency Min433MHz
Frequency Max435MHz
Antenna MountingAdhesive / MHF4 / MHF4L Connector
Gain0.74dBi
VSWR1.3
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
FPC / ISM / LoRaWAN / LPWA / IoT
Frequency Max
435MHz
Gain
0.74dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
No SVHC (27-Jun-2024)
Frequency Min
433MHz
Antenna Mounting
Adhesive / MHF4 / MHF4L Connector
VSWR
1.3
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability