Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRP-4800-NO.2-0-SP
Order Code3618352
Technical Datasheet
60 In Stock
60 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 265.990 |
200+ | € 256.360 |
Price for:Reel of 60
Minimum: 1
Multiple: 1
€ 265.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRP-4800-NO.2-0-SP
Order Code3618352
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial2"
I.D. Supplied - Metric50.8mm
Shrink Tubing / Boot ColourBlack
Length - Imperial196.8ft
Length - Metric60m
I.D. Recovered Max - Imperial0.55"
I.D. Recovered Max - Metric14mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
50.8mm
Length - Imperial
196.8ft
I.D. Recovered Max - Imperial
0.55"
Shrink Tubing / Boot Material
PO (Polyolefin)
I.D. Supplied - Imperial
2"
Shrink Tubing / Boot Colour
Black
Length - Metric
60m
I.D. Recovered Max - Metric
14mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.545072