Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSRS2-113-D011-11
Order Code4697323
Product RangeSRS2 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 31.390 |
10+ | € 28.250 |
25+ | € 25.690 |
100+ | € 24.360 |
270+ | € 23.550 |
Price for:Each
Minimum: 1
Multiple: 1
€ 31.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSRS2-113-D011-11
Order Code4697323
Product RangeSRS2 Series
Technical Datasheet
Coil Voltage11VDC
Contact ConfigurationSPST-NO, SPST-NC
Product RangeSRS2 Series
Relay MountingThrough Hole
Contact Current6A
Relay TerminalsPC Pin
Contact Voltage AC Nom24V
Contact Voltage DC Nom24V
Contact MaterialSilver Tin Oxide, Silver Copper Nickel Gold
IP Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Coil Voltage
11VDC
Product Range
SRS2 Series
Contact Current
6A
Contact Voltage AC Nom
24V
Contact Material
Silver Tin Oxide, Silver Copper Nickel Gold
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPST-NO, SPST-NC
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage DC Nom
24V
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
Product traceability