Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23076A1022C133
Order Code1024022
Product RangePower Relay K
Also Known As1393277-8
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23076A1022C133
Order Code1024022
Product RangePower Relay K
Also Known As1393277-8
Technical Datasheet
Coil Voltage24VDC
Contact Current45A
Contact ConfigurationSPDT
Relay MountingThrough Hole
Relay TerminalsSolder
Product RangePower Relay K
Contact Voltage DC Nom12V
Coil Resistance362ohm
Contact MaterialSilver Nickel Oxide
Product Overview
The Power Relay K series from TE Connectivity are through hole automotive relays. These relays are used in ABS control, blower fans, car alarm, cooling fan, engine control, fuel pump, hazard warning signal, heated front screen, heated rear screen, ignition, lamps front/rear/fog light, interior lights, main switch/supply relay, seat control, seatbelt pretensioner, sun roof, turn signal, valves, window lifter and wiper control.
- SPST-NO, SPDT contact configurations
- Limiting continuous current of 45A
- Wide voltage range
- DC coil voltage of 24VDC
- For high current version refer to Power Relay K-S
- Open frame and sealed versions available
- Single contact type
- Rated coil power of 1.6W
Applications
Automotive, Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT
Relay Terminals
Solder
Contact Voltage DC Nom
12V
Contact Material
Silver Nickel Oxide
Contact Current
45A
Relay Mounting
Through Hole
Product Range
Power Relay K
Coil Resistance
362ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021933