T3PS30721P
Bench Power Supply, Programmable, 1 Output, 0 V, 30 V, 0 A, 72 A
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 3,060.000 |
Product Information
Product Overview
T3PS30721P is a single-output multi-range programmable switching DC power supply. The multi-range feature allows for a flexible and efficient configuration of voltage and current within the rated power range. A maximum of two units in series and a maximum of three units in parallel can be connected for applications requiring Voltage/Current higher than the rated output. The combination of multi-range power output feature and series/parallel operation capability of T3PS series significantly reduces the cost by accommodating the projects with wide range of power requirements.
- Voltage range from 0 to 30V, current range from 0 to 72A, 720W power rating
- Multi-range operation extends voltage & current limit up to 3 times compared to conventional supply
- Adjustable slew rates for the level transition of both current and voltage
- Ch1 and Ch2 support constant voltage and constant current operation
- Fully programmable via LAN and USB interface
- Fan with thermal sensing control single
- An analogue control/monitoring connector
- 5.59inch (W) x 4.88inch (H) x 13.77inch (D) size, approx. 5.3Kg weight
- 3 years warranty as standard
Contents
Multi-range DC power supply, Power cord, Output terminal cover, Test leads: 1x red, 1x black, USB cable, Basic accessory kit: air filter x1, Analog control protection dummy x1, Analog control lock level x1.
Technical Specifications
Programmable
0V
0A
720W
265VAC
T3PS Series
No SVHC (21-Jan-2025)
1 Output
30V
72A
85VAC
3 Years
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate