T3PS36031P
Bench Power Supply, Programmable, 1 Output, 0 V, 36 V, 0 A, 3 A
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,830.000 |
Product Information
Product Overview
T3PS36031P is a 36V, 3A, 108W T3PS series programmable high-precision DC power supply. This series has the low output noise (<1.2mVrms) and fast transient response characteristics (<100µs) of conventional linear power supplies. It also provides constant voltage and constant current priority output modes, and the series can also set the voltage and current rising/falling slew rates separately, and the delay time for the output to be turned on and off.
- 0.03% voltage setting and measurement accuracy
- Adjustable slew rates for the level transition of both current and voltage
- Ch1 and Ch2 support constant voltage and constant current operation
- Fully programmable via LAN, USB, RS-232 and RS-485 interface
- 2.4" TFT-LCD Panel
- OVP, OCP, AC Alarm and OTP protection
- Web server monitoring and control, analogue monitor output, external analogue control function
- Support K type thermocouple temperature measurement, supports test sequence
- With 4 measuring currents and manual/auto shift function, remote sensing
- Dimension is (mm) 107 (W) × 124 (H) × 313 (D) (not including protrusions)
Contents
Programmable high-precision DC power supply, 1 x 1m, 10A test leads for T3PS36031P (binding posts terminal), 1 x short bar (binding posts terminal), 1 x test leads for T3PS36031P (European type jack terminal) 1m, 10A, 1 x ground lead for European type jack terminal, 3 x power cord.
Technical Specifications
Programmable
0V
0A
108W
240VAC
T3PS Series
No SVHC (21-Jan-2025)
1 Output
36V
3A
100VAC
3 Years
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate