Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoFSG2NE
Order Code2210652
Technical Datasheet
Pressure TypeDifferential
Pressure Fitting StyleG 1/4" BSP
Pressure Port TypeG 1/4" BSP
Operating Pressure Min1.4bar
Operating Pressure Max4.6bar
Sensor MountingPanel / Chassis
Contact ConfigurationDPST-NC
Switching Voltage Max250VAC
Electrical ConnectionScrew
Switching Current Max10A
Pressure Port SizeG1/4
Transducer Connection / TerminationScrew-Clamp
Deadband Min-
Deadband Max-
Operating Temperature Min0°C
Operating Temperature Max45°C
Product Range-
Product Overview
The FSG2NE is a commercialized electromechanical Pressure Switch with 2 normally closed snap action contacts type and composition.
- 4.6bar Pressure sensor size
- G 1/4 (female) Fluid connection type conforming to ISO 228
- Sea water and fresh water (0 to 70 °C) controlled fluid
- Regulation between 2 thresholds pressure switch type of operation
- Screw-clamp terminals, clamping capacity: 1 x 1 to 2 x 2mm² electrical connection
- 20A Cartridge fuse type gG Short circuit protection
- Adjustable differential scale type
- Internal setting
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Pressure Type
Differential
Pressure Port Type
G 1/4" BSP
Operating Pressure Max
4.6bar
Contact Configuration
DPST-NC
Electrical Connection
Screw
Pressure Port Size
G1/4
Deadband Min
-
Operating Temperature Min
0°C
Product Range
-
Pressure Fitting Style
G 1/4" BSP
Operating Pressure Min
1.4bar
Sensor Mounting
Panel / Chassis
Switching Voltage Max
250VAC
Switching Current Max
10A
Transducer Connection / Termination
Screw-Clamp
Deadband Max
-
Operating Temperature Max
45°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.365