Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
50 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 211.350 |
Price for:Each
Minimum: 1
Multiple: 1
€ 211.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No72-13300
Order Code2848408
Technical Datasheet
Power Supply Output TypeAdjustable, Fixed
No. of Outputs3 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max3A
Power Rating195W
Supply Voltage Min-
Supply Voltage Max230V
Manufacturer Warranty1 Year
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (14-Jun-2023)
Product Overview
195W triple channel DC power supply with digital encoder control.
- Compact design, safe, simple and convenient operation
- 3 channel output (Ch1 and Ch2 (2x, 0 - 30V) and Ch3 (1x, adjustable 2.5V/3.3V/5V))
- 10mV/1mA high accuracy resolution DC power supply
- Shutdown memory
- Complete digital control
- Industrial grade with load for a long time
- Intelligent temperature controlled fan
- Overcurrent protection and output ON/OFF control
- Knob lock function to avoid improper operation
Applications
Test & Measurement
Contents
DC power supply, User manual, Power cord (1.2m, 1x UK plug & 1x EURO plug).
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Adjustable, Fixed
Output Voltage Min
0V
Output Current Min
0A
Power Rating
195W
Supply Voltage Max
230V
Product Range
-
SVHC
No SVHC (14-Jun-2023)
No. of Outputs
3 Output
Output Voltage Max
30V
Output Current Max
3A
Supply Voltage Min
-
Manufacturer Warranty
1 Year
Plug Type
EU, UK
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.8