50 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 251.370 |
Product Information
Product Overview
The 72-2925 from Tenma is a single channel digital control DC power supply. This power supply has a low noise and ripple. It also has keyboard lock function to prevent operator errors. The 72-2925 is an easy alternative to the traditional digital display power supplies. This power supply has load regulation ≤0.01% +2mV (voltage), ≤0.1% +5mA (current) and line regulation of ≤0.01% +3mV (voltage), ≤0.1% +3mA (current). The setting accuracy (25°C ±5°C) is ≤0.5% +20mV (voltage), ≤0.5% +10mA (current).
- Complete digital control / programmable
- 10 mV / 1 mA resolution
- Low noise and ripple
- CV / CC constant voltage and constant current modes
- Settable OCP and OVP, constant protection mode
- 5 sets of parameters can be stored and recalled
- Output switch control, power-off memory function
- Dimension is 110mm(W) x 156mm(H) x 310mm (D) and weight is 7Kg
- Ambient operating temperature from 0°C to 40°C
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement, Laboratory, Hobby & Education
Contents
72-2925 power supply, Power cord (1.2m), user manual
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
230V
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate