Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 127.000 |
Product Information
Product Overview
0563 2063 is a testo 206 pH3 pH/temperature measuring instrument suited for applications in liquid and semi-solid media. The instruments stand out with the combination of a pH immersion probe and a temperature probe for precise and fast temperature compensation. With the large volume of gel electrolyte and the dual wall diaphragm, the probe is leak-proof, maintenance-free and insensitive to dirt. The automatic final value recognition supports the user during measurement. The protective cover TopSafe provides the instruments with the protection class IP68, it is dishwasher-safe, hygienic and protects the measuring instrument from dirt, water and impact. The testo 206-pH3 is equipped with a BNC socket which allows the connection of any pH probes to the instrument, depending on the application. This makes the instrument universally applicable.
- Measuring range from 0 to 14pH(pH electrode), 0 to 60°C (NTC)
- Built-in temperature sensor
- Maintenance-free gel electrolyte
- Robust, waterproof and dishwasher-safe protective cover (TopSafe, protection class IP68)
- Automatic final value recognition (Auto-hold)
- 2 lines LCD display
- 1, 2, or 3-point calibration possible
- Dimension is 197 x 33 x 20mm
- Operating temperature range from 0 to +60°C
Contents
Set testo 206-pH3, One-hand pH/°C measuring instrument, pH3 probe head with BNC interface, TopSafe and belt/wall holder.
Technical Specifications
0pH to 14pH
0.02
0°C
-
0.01
-
60°C
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate