Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.800 |
10+ | € 13.360 |
25+ | € 12.500 |
50+ | € 12.490 |
100+ | € 11.550 |
Product Information
Product Overview
The BQ40Z60RHBT is a programmable Battery-management Unit that integrates battery charging control output, gas gauging and protection for completely autonomous operation of 2-series to 4-series cell Li-ion and Li-polymer battery packs. The architecture enables internal communication between the fuel gauging processor and battery charger controller to optimize the charging profile based on the external load conditions and power path source management during load transients and adaptor current limitations in the system. The charging current efficiency is scalable for power transfer based on the external components, such as the NFETs, inductor and sensing resistor. The device provides an array of battery and system safety functions, including over-current in discharge, short-circuit in charge and short-circuit in discharge protection for the battery, as well as FET protection for the N-CH FETs, internal AFE watchdog and cell disconnection detection.
- <gt/>92% Battery charger efficiency
- Soft start to limit in-rush current
- Current limit protection for external switches
- Programmable charging
- Support for simultaneous CC and ADC sampling (power conversion)
- Programmable current protection
- Over-current in discharge
- Short-circuit current in charge
- Short-circuit current in discharge
- N-FET High-side protection FET drive
- Support for four LEDs
- Thermistor inputs for NTC
- Green product and no Sb/Br
Applications
Power Management, Portable Devices, Computers & Computer Peripherals, Medical
Technical Specifications
Fuel Gauge, Status Monitor
2.2V
VQFN
SMBus
85°C
-
Li-Ion, Li-Pol
26V
32Pins
-40°C
Surface Mount
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate