Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.850 |
5+ | € 20.650 |
10+ | € 20.440 |
25+ | € 20.240 |
50+ | € 20.030 |
Product Information
Product Overview
The INA110KP is a versatile monolithic fast-settling FET-input Instrumentation Amplifier for use with high speed gain block. Its current-feedback circuit topology and laser trimmed input stage provide excellent dynamic performance and accuracy. The INA110 settles in 4μs to 0.01%, making it ideal for high speed or multiplexed-input data acquisition systems. Inputs are protected for differential and common-mode voltages up to ±VCC. Its very high input impedance and low input bias current make the INA110 ideal for applications requiring input filters or input protection circuitry.
- Continuous to common output short-circuit duration
- 10 to 50ppm/°C Very low gain drift
- Green product and no Sb/Br
Applications
Test & Measurement, Signal Processing
Technical Specifications
1Channels
17V/µs
12V to 36V
16Pins
0
-25°C
-
-
-
17V/µs
DIP
500µV
2.5MHz
DIP
110dB
Through Hole
85°C
-
No SVHC (27-Jun-2018)
1 Amplifier
2.5MHz
Single Ended
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate