Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.100 |
10+ | € 1.840 |
50+ | € 1.520 |
100+ | € 1.360 |
250+ | € 1.260 |
500+ | € 1.170 |
1000+ | € 1.110 |
2500+ | € 1.070 |
Product Information
Product Overview
The LM339M/NOPB is a low power low offset Voltage Quad Comparator designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. This comparator also has a unique characteristic in that the input common-mode voltage range includes ground, even though they are operated from a single power supply voltage. The LMx39 series is designed to directly interface with TTL and CMOS. When operated from both plus and minus power supplies, the comparator directly interface with MOS logic where the low power drain of the LM339 is a distinct advantage over standard comparators.
- Wide supply voltage range
- 25nA Low input biasing current
- ±5nA Low input offset current
- ±3mV Offset voltage
- Common-mode input voltage range
- Differential input voltage range equal to the power supply voltage
- Military rated
- Green product and no Sb/Br
Applications
Signal Processing, Industrial
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Precision
1.3µs
SOIC
CMOS, DTL, ECL, MOS, TTL
Surface Mount
70°C
-
No SVHC (27-Jun-2018)
SOIC
4 Comparators
4Channels
± 1V to ± 18V
14Pins
Single & Dual Supply
0°C
LM339
-
-
CMOS, DTL, ECL, MOS, TTL
1.3µs
Technical Docs (1)
Alternatives for LM339M/NOPB
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate