Product Information
Product Overview
The SN65HVD230QDG4Q1 is a Controller Area Network (CAN) Transceiver designed for use with the Texas Instruments TMS320Lx240x 3.3-V DSPs with CAN controllers or with equivalent devices. It is intended for use in applications employing the CAN serial communication physical layer in accordance with the ISO 11898 standard. Each CAN transceiver is designed to provide differential transmit capability to the bus and differential receive capability to a CAN controller at speeds up to 1Mbps. It is designed for operation in especially-harsh environments; it features cross-wire protection, loss-of-ground and over-voltage protection, over-temperature protection, as well as wide common-mode range. The transceiver interfaces the single-ended CAN controller with the differential CAN bus found in industrial, building automation and automotive applications. It operates over a -2 to 7V common-mode range on the bus and it can withstand common-mode transients of ±25V.
- Low power replacement for the PCA82C250 footprint
- Unpowered node does not disturb the bus
- 370µA Typical low-current standby mode
- Thermal shutdown protection
- Open-circuit failsafe design
- Green product and no Sb/Br
Applications
Automotive, Industrial
Technical Specifications
CAN Transceivers
3V
SOIC
1Channels
1Receivers
125°C
-
No SVHC (27-Jun-2018)
1Mbps
3.6V
8Pins
1Drivers
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for SN65HVD230QDG4Q1
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate