Quantity | Price (ex VAT) |
---|---|
7500+ | € 0.0893 |
Product Information
Product Overview
74VHCT573AFT(BJ) is a CMOS digital silicon monolithic IC. It is an advanced high speed CMOS octal latch with 3-state output fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent bipolar schottky TTL while maintaining the CMOS low power dissipation. This 8-bit D-type latch is controlled by a latch enable input (LE) and an output enable input (active-low OE). When the active-low OE input is high, the eight outputs are in a high impedance state. The input voltage is compatible with TTL output voltage. This device may be used as a level converter for interfacing 3.3V to 5V system. Input protection and output circuit ensure that 0 to 5.5V can be applied to the input and output pins without regard to the supply voltage. This structure prevents device destruction due to mismatched supply and input/output voltages such as battery back-up, hot board insertion, etc.
- Octal D-type latch with 3-state outputs, AEC-Q100 qualified (Rev. H)
- Low power dissipation ICC is 4.0µA (max) at Ta = 25°C
- Compatible with TTL inputs: VIL = 0.8V (max), VIH = 2.0V (min)
- Power down protection is provided on all inputs and outputs
- Balanced propagation delay is tPLH ≈ tPHL, supply voltage range from 4.5V to 5.5V
- Pin and function compatible with the 74 series (74ACT/HCT/AHCT etc.) 573 type
- Quiescent supply current is 4µA max at (VIN = VCC or GND, 5.5V, Ta = 25°C)
- Propagation delay time (LE-Q) is 7.7ns typ at (5.0 ± 0.5V, CL=15pF, Ta=25°C, input: tr=tf=3ns)
- Operating temperature range from -40°C to 125°C
- TSSOP20B package
Technical Specifications
74VHCT573A
Tri State
8mA
TSSOP-B
4.5V
8bit
74573A
125°C
-
To Be Advised
D Type
7.7ns
TSSOP-B
20Pins
5.5V
74VHC
-40°C
AEC-Q100
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate