Print Page
Image is for illustrative purposes only. Please refer to product description.
440 In Stock
2,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.260 |
10+ | € 1.590 |
50+ | € 1.470 |
100+ | € 1.290 |
250+ | € 1.210 |
500+ | € 1.100 |
1000+ | € 0.955 |
2500+ | € 0.909 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTB6612FNG(O,C,8,EL
Order Code4035514
Technical Datasheet
IC TypeMotor Driver
Motor TypeBrushed DC
No. of Outputs2Outputs
Output Current1A
Output Voltage5V
IC Case / PackageSSOP
No. of Pins24Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleSSOP
Product Overview
TB6612FNG(O,C,8,EL is a driver IC for DC motor with output transistor in LD MOS structure/low ON-resistor.
- Power supply voltage of 15V (maximum)
- Output current of 1.2A (average)/3.2A (peak)
- Output low ON resistor is 0.5ohm (upper+lower typical at VM ≥ 5V)
- Standby (power save) system, operating temperature is -20 to 85℃
- CW/CCW/short brake/stop function modes
- Built-in thermal shutdown circuit and low voltage detecting circuit
- Small faced package (SSOP24: 0.65mm lead pitch)
- Full-bridge driver for brushed DC motors class
- Number of pins are 24, surface mounting
Warnings
Do not disassemble, analyse, reverse-engineer, alter, modify, translate or copy Product, whether in whole or in part.
Notes
This product has a MOS structure and is sensitive to electrostatic discharge.
Technical Specifications
IC Type
Motor Driver
No. of Outputs
2Outputs
Output Voltage
5V
No. of Pins
24Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Driver Case Style
SSOP
Motor Type
Brushed DC
Output Current
1A
IC Case / Package
SSOP
Supply Voltage Min
2.7V
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability