Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTC7MBL3126CFT(EL)
Order Code4264369
Also Known AsTC7MBL3126CFT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
4000+ | € 0.184 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
€ 736.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7MBL3126CFT(EL)
Order Code4264369
Also Known AsTC7MBL3126CFT
Technical Datasheet
No. of Channels4Channels
Output Current-
Switch TypeSPST
On State Resistance Max27ohm
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins14Pins
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Product Range-
SVHCTo Be Advised
Product Overview
TC7MBL3126CFT(EL) is a low-voltage/low-capacitance CMOS 4bit bus switch. The low on-resistance of the switch allows connections to be made with minimal propagation delay time. This device requires the output enable (active-low OE) input to be set low to place the output into the high impedance state, whereas the TC7MBL3126CFT requires the output enable (OE) input to be set low to place the output into the high impedance. All inputs are equipped with protection circuits against static discharge.
- AEC-Q100 qualified
- Power-down protection for inputs (active-low OE, OE and I/O)
- Supply voltage range from 1.65V to 3.6V
- ON-resistance is 13 ohm max at (VIS = 0V, IIS = 30mA, Ta = -40 to 125°C)
- Quiescent supply current is 40µA max at (VIN = VCC or GND, IOUT = 0A, Ta = -40 to 125°C)
- Input capacitance is 4pF typ at (VIN = 0V, Ta = 25°C)
- Power-OFF leakage current is 40µA max at (active-low OE, OE, A, B = 0 to 3.6V, Ta = -40 to 125°C)
- Operating temperature range from -40°C to 125°C
- TSSOP14 package
Technical Specifications
No. of Channels
4Channels
Switch Type
SPST
Logic Case Style
TSSOP
No. of Pins
14Pins
Supply Voltage Max
3.6V
SVHC
To Be Advised
Output Current
-
On State Resistance Max
27ohm
IC Case / Package
TSSOP
Supply Voltage Min
1.65V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability