Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTMR 3-0511WISM
Order Code3795736
Product RangeTMR 3WISM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | € 20.080 |
Price for:Each
Minimum: 10
Multiple: 10
€ 200.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMR 3-0511WISM
Order Code3795736
Product RangeTMR 3WISM
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount DIP
Input Ratio4:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1600mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom9V
DC / DC Converter Output TypeFixed
Width14.9mm
Height8.7mm
Depth19mm
Input Voltage DC Min4.5V
Input Voltage DC Max12V
Product RangeTMR 3WISM
Product Overview
TMR 3WISM series is a set of 3W SMD DC/DC converters. They operate up to 65°C environment temperature at full load or up to 80°C with a 50% load derating. With UL 60950-1 certification, 1500 VDC I/O-isolation voltage, external On/Off and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.
- ultra-wide 4:1 input
- Fully regulated outputs
- Operating temperature range from -40°C to +80°C
- Protection against short circuit and overload
- 3-year product warranty
- EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, UL 62368-1 safety standards
- Pollution degree PD 3
- Natural convection (20 LFM) cooling
- Switching frequency of 100KHz minimum (PFM)
- Non-conductive plastic (UL94 V-0 rated) housing, phosphor bronze (C5191) pin material
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
600mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
8.7mm
Input Voltage DC Min
4.5V
Product Range
TMR 3WISM
DC / DC Converter Type
Surface Mount DIP
Output Power Max
3W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
9V
Width
14.9mm
Depth
19mm
Input Voltage DC Max
12V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for TMR 3-0511WISM
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035