Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 149.590 |
5+ | € 146.560 |
10+ | € 143.530 |
Product Information
Product Overview
THM 60WI series is a range of medical 60W DC/DC converters in a compact 2.3” x 1.45” plastic package and with wide 4:1 input voltage range. They provide a reinforced isolation system (5000VAC) and a very low leakage current of less than 4.5μA. With a high efficiency and highest-grade components the converters can reliably operate in an ambient temperature range of -40°C up to +75°C with derating. For more demanding applications regarding temperature, Traco also offers a special heatsink which will greatly increase the thermal capabilities for natural convection conditions. The units are approved according to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP as well as IEC/EN/UL 62368-1 and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. The THM 60WI constitutes a reliable solution not only for medical equipment but also for demanding ranges of application such as control & measurement and transportation.
- I/O isolation 5000VAC rated for 250VAC working voltage
- Certification according to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP
- Risk management process according to ISO 14971
- Acceptance criteria for electronic assemblies acc. to IPC-A-610 level 3
- Operating temperature range from -40 to +75°C
- Complies with EN 62368-1, IEC 62368-1, UL 62368-1, EN 60601-1, IEC 60601-1, ANSI/AAMI ES 60601-1
- Operating up to 5000m altitude, continuous automatic recovery short circuit protection
- 5 year product warranty
- Switching frequency of 225 to 275KHz (250KHz typ)
- Non-conductive plastic (UL 94 V-0 rated) housing and base material
Technical Specifications
Medical
4:1
2 Output
2.5A
2.5A
5kV
Fixed
12.7mm
9V
THM 60WI Series
DIP
60W
12VDC
-12VDC
-
24V
36.8mm
57.9mm
36V
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate