
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 224.590 |
10+ | € 185.950 |
25+ | € 182.230 |
Product Information
Product Overview
TIB 480-124 is a TIB 480 Series 480W AC/DC industrial power supply. This generation of DIN-rail power supply combines the most efficient circuit topology with optimized cost/performance ratio for industrial environments and for electrical control cabinets. It has a very high efficiency which allows a very slim package design. The case offers the potentially useful feature to fix the DIN-rail clip to the side wall for the mounting inside flat panels. Over a period of minimum 4 seconds they can operate with a boost power of 150%. The boost power facilitates the activation of stepper motors, solenoids or actuators. The units operate with a high power factor of up to 99% by active power factor correction which also keeps the input inrush current low. It comes with the safety standard approvals for IEC/EN 60950-1, UL 60950-1 and UL 508.
- Operating input voltage range from 85 to 264VAC (full range)
- Output voltage range of 24VDC (23.5 to 28.0VDC)
- Maximum output current is 20000mA
- Efficiency typically is 95%
- Slim profile, for DIN-rail mounting
- Power back immunity
- Operating temperature range from –40°C to +70°C
- Short circuit and overload protection
- 3-year product warranty
Technical Specifications
ITE
480W
20A
-
-
-
264V
Fixed
No SVHC (16-Jul-2019)
1 Output
24VDC
-
-
-
85V
85V to 264V
TIB 480 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate