Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTMR 2-2422WI
Order Code1284247
Product RangeTMR 2WI Series
Technical Datasheet
71 In Stock
60 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.030 |
5+ | € 19.120 |
10+ | € 18.200 |
50+ | € 17.070 |
100+ | € 15.640 |
250+ | € 15.360 |
Price for:Each
Minimum: 1
Multiple: 1
€ 20.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMR 2-2422WI
Order Code1284247
Product RangeTMR 2WI Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio4:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 185mA
Output Voltage - Output 2-12V
Output Current - Output 285mA
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width9.3mm
Height12.5mm
Depth26mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeTMR 2WI Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TMR 2-2422WI is a 2-output 2W board-mount isolated DC/DC Converter with regulated output, featuring ultra-wide 4:1 input voltage range of 9 to 36VDC and ±12VDC output voltage. An excellent efficiency allows -40 to 85°C operation temperatures at full load. Further features include remote ON/OFF control and continuous short-circuit protection. This ultra-compact converter is suitable for many applications where space on the PCB is critical.
- Full SMD design
- Excellent load and line regulation
- 1500VDC I/O isolation
- 77% Typical efficiency
- 24VDC Nominal input voltage
Applications
Power Management, Industrial, Communications & Networking, Sensing & Instrumentation
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
85mA
Output Current - Output 2
85mA
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Width
9.3mm
Depth
26mm
Input Voltage DC Max
36V
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Input Voltage DC Nom
24V
DC / DC Converter Mounting
Through Hole
Height
12.5mm
Input Voltage DC Min
9V
Product Range
TMR 2WI Series
Alternatives for TMR 2-2422WI
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007