Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTZL 060-4812
Order Code3795859
Product RangeTZL
Technical Datasheet
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 90.750 |
10+ | € 70.400 |
25+ | € 68.890 |
50+ | € 67.770 |
100+ | € 66.660 |
Price for:Each
Minimum: 1
Multiple: 1
€ 90.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTZL 060-4812
Order Code3795859
Product RangeTZL
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeEnclosed
Input Ratio2:1
Output Power Max60W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width95mm
Height38mm
Depth159mm
Input Voltage DC Min36V
Input Voltage DC Max72V
Product RangeTZL
SVHCNo SVHC (16-Jul-2019)
Product Overview
TZL series boxed DC/DC converter are designed for all applications, where high reliability and long lifetime are important. They provide excellent electric specifications and full compliance to the European EMC and low voltage directive. International safety approvals qualify these converter for worldwide use. With their low profile case and screw terminal block they are easy to install in any equipment. It has nickel plated steel cover and natural aluminium chassis.
- Compact metal case with screw terminal block
- Wide 2:1 input range
- I/O isolation voltage of 1500VDC
- Input reverse polarity protection
- No minimum load required, switching frequency of 50KHz typical (pulse width modulation)
- Soft start, low inrush current
- Overload and foldback, automatic recovery short circuit protection
- EMC compliance with EN 61000-6-1 and EN 50082-1
- Adjustable output voltage
- 3-year product warranty
Technical Specifications
Power Supply Applications
-
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
5A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
38mm
Input Voltage DC Min
36V
Product Range
TZL
DC / DC Converter Type
Enclosed
Output Power Max
60W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
95mm
Depth
159mm
Input Voltage DC Max
72V
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7