Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No6153V1A90L.25
Order Code2319682
Product Range6150 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 81.290 |
10+ | € 52.200 |
20+ | € 44.060 |
Price for:Each
Minimum: 1
Multiple: 1
€ 81.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No6153V1A90L.25
Order Code2319682
Product Range6150 Series
Technical Datasheet
Supply Voltage DC Min4.5V
Supply Voltage DC Max5.5V
Shaft TypeRound End
No. of Pins3Pins
Contact TypeNon-Contact
Output Current8mA
Electrical Angle90°
Linearity± 0.25%
Supply Voltage5.5VDC
Supply Current12mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range6150 Series
Sensor HousingCylinder Rotatable
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage DC Min
4.5V
Shaft Type
Round End
Contact Type
Non-Contact
Electrical Angle
90°
Supply Voltage
5.5VDC
Operating Temperature Min
-40°C
Product Range
6150 Series
SVHC
Lead (21-Jan-2025)
Supply Voltage DC Max
5.5V
No. of Pins
3Pins
Output Current
8mA
Linearity
± 0.25%
Supply Current
12mA
Operating Temperature Max
125°C
Sensor Housing
Cylinder Rotatable
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
Product traceability