Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWRM0207C-10RFT2
Order Code4136889
Product RangeWRM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2000+ | € 0.0515 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€ 103.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWRM0207C-10RFT2
Order Code4136889
Product RangeWRM Series
Technical Datasheet
Resistance10ohm
Product RangeWRM Series
Voltage Rating250V
Resistor TechnologyMetal Film
Power Rating400mW
Resistance Tolerance0
Temperature Coefficient± 50ppm/°C
Resistor Case / PackageMELF 0207
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
10ohm
Voltage Rating
250V
Power Rating
400mW
Temperature Coefficient
± 50ppm/°C
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
WRM Series
Resistor Technology
Metal Film
Resistance Tolerance
0
Resistor Case / Package
MELF 0207
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for WRM0207C-10RFT2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability