Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS
Manufacturer Part NoSGS-15-5
Order Code3377243
Product RangeSGS-15 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTT ELECTRONICS
Manufacturer Part NoSGS-15-5
Order Code3377243
Product RangeSGS-15 Series
Technical Datasheet
No. of Outputs1Outputs
Output Power Max15W
Output Voltage - Output 15VDC
Output Current - Output 13A
Product RangeSGS-15 Series
Product Overview
A low cost yet highly reliable 15W, 3A enclosed switchmode power supply that has built in overload and short circuit protection. It features free air cooling convection and has a high operating temperature of up to 60°C.
- Dimensions (HxWxD): 40x65x95mm
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Output 1
5VDC
Product Range
SGS-15 Series
Output Power Max
15W
Output Current - Output 1
3A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.174