Print Page
SEC-1223
Bench Power Supply, 1 Output, 13.8 VDC, 25 A
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
1+ | € 174.990 |
5+ | € 164.920 |
10+ | € 159.970 |
25+ | € 153.670 |
Price for:Each
Minimum: 1
Multiple: 1
€ 174.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoSEC-1223
Order Code4266663
Technical Datasheet
No. of Outputs1 Output
Output Voltage Max13.8VDC
Output Current Max25A
Manufacturer Warranty-
Product Range-
Technical Specifications
No. of Outputs
1 Output
Output Current Max
25A
Product Range
-
Output Voltage Max
13.8VDC
Manufacturer Warranty
-
Technical Docs (1)
Legislation and Environmental
Tariff No:85044090
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates CompliantTo be advised
Download Product Compliance Certificate
Product Compliance Certificate