Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 40.950 |
Product Information
Product Overview
ES-6 heavy duty 152.4mm electricians scissors are the ultimate choice for professional electricians. These scissors feature a whole steel frame for maximum durability and industrial strength polypropylene handles with full TPR coating for superior grip and comfort. With high grade 4034 Japanese stainless steel blades, black 'DLC' coating for extra sharpness, and anti-slip serrated edges, these scissors deliver precise cutting performance. They also come with 2.5mm² and 1.5mm² wire strippers, a wire crimping terminal, and a notch in the blades for cutting and stripping 50mm² cable. The scissors include a heavy-duty nylon clip-on belt sheath and are suitable for cutting aluminium, copper, and soft cable.
- Ultra-tough 152.4mm professional electricians scissors
- Whole steel frame for high resistance and durability
- Industrial strength polypropylene handles with full TPR coating for superior grip and comfort
- High grade 4034 Japanese stainless steel blades, 4.0mm thick with a 40mm cutting edge
- Black 'DLC' coating on blades for extra sharpness
- Anti-slip serrated edge for precise cutting
- 2.5mm² and 1.5mm² wire strippers and wire crimping terminal
- Notch in the blades for cutting and stripping 50mm² cable
- Includes heavy-duty nylon clip-on belt sheath
- Suitable for cutting aluminium, copper, and soft cable
Technical Specifications
Electrician
160mm
6.3"
-
40mm
1.57"
PP (Polypropylene)
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate