Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 26.090 |
10+ | € 23.720 |
25+ | € 23.250 |
Product Information
Product Overview
SG-YFG safety glasses offer enhanced eye protection with their innovative foam gasket design. Constructed from durable and flexible nylon polymer, these safety glasses are built to withstand challenging work environments while ensuring the safety of your eyes. Featuring toughened polycarbonate clear lenses with K & N anti-scratch and anti-fog coatings, the SG-YFG Safety Glasses provide excellent impact resistance and maintain clear vision even in demanding conditions. With 99% UV A/B/C protection, these glasses shield your eyes from harmful UV rays. The SG-YFG Safety Glasses come with a hytrel black back frame and an EVA foam gasket. The foam gasket acts as a protective barrier, guarding your eyes against debris and particles. The frame's flexibility and the foam gasket's snug fit provide comfort and security throughout your workday. Designed for a comfortable and secure fit, these safety glasses feature flexible PC and TPR co-injected side arms.
- Foam gasket design for enhanced eye protection
- Durable and flexible nylon polymer construction
- Toughened polycarbonate clear lenses with K & N anti-scratch and anti-fog coatings
- 99% UV A/B/C protection for shielding against harmful rays
- Hytrel black back frame and EVA foam gasket for added protection
- Flexible PC and TPR co-injected side arms for comfort and stability
- Rubberised TPR inner arm and nose grips for a secure fit
- Adjustable TPR non-slip nose pads and reinforced nose bridge for customisation
Technical Specifications
Protective / Safety
Transparent
EN170 UV
No SVHC (21-Jan-2025)
Anti-Fog, Anti-Scratch
Yellow
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate