Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 222.510 |
Price for:Each
Minimum: 1
Multiple: 1
€ 222.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUNIPOWER
Manufacturer Part NoAPM10
Order Code2526204
Technical Datasheet
Control / Drive Type-
Compatible Motor Type-
Power Rating-
No. of PhasesThree Phase
Output Current Max20mA
Supply Frequency-
IP RatingIP40, IP20
Supply Voltage Min-
Supply Voltage Max24VDC
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Control / Drive Type
-
Power Rating
-
Output Current Max
20mA
IP Rating
IP40, IP20
Supply Voltage Max
24VDC
SVHC
No SVHC (07-Nov-2024)
Compatible Motor Type
-
No. of Phases
Three Phase
Supply Frequency
-
Supply Voltage Min
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085