Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part NoVT-751 7070
Order Code3762340
Product RangeV-TAC - Lantern Wall Lights
Also Known AsGTIN UPC EAN: 3800157616232
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-751 7070
Order Code3762340
Product RangeV-TAC - Lantern Wall Lights
Also Known AsGTIN UPC EAN: 3800157616232
Technical Datasheet
Beam Angle120°
Sensing Range Max12m
Length375mm
Width170mm
Depth215mm
Product RangeV-TAC - Lantern Wall Lights
SVHCTo Be Advised
Product Overview
Bottom-mounted, PIR wall light, the ideal replacement for traditional garden light fittings.
- Easy to install and low maintenance
- Suitable for gardens, driveways, lawns, entrances, patios, terraces etc.
- Requires max. 40W, E27 base lamp (not included)
- Non-dimmable
- IP44 Rated
- Detection range: 12m
Technical Specifications
Beam Angle
120°
Length
375mm
Depth
215mm
SVHC
To Be Advised
Sensing Range Max
12m
Width
170mm
Product Range
V-TAC - Lantern Wall Lights
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1