Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No4003211304
Order Code4584126
Product RangeVarta Industrial Pro Alkaline
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.760 |
10+ | € 2.140 |
25+ | € 2.000 |
50+ | € 1.880 |
100+ | € 1.670 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
€ 4.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No4003211304
Order Code4584126
Product RangeVarta Industrial Pro Alkaline
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyAlkaline
Battery Capacity1.25Ah
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity4
Weight11g
Battery IEC CodeLR03
Battery NEDA Code-
Product RangeVarta Industrial Pro Alkaline
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Terminals
Raised Positive and Flat Negative
Weight
11g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
AAA
Battery Capacity
1.25Ah
Pack Quantity
4
Battery IEC Code
LR03
Product Range
Varta Industrial Pro Alkaline
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04