Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoLTH3MM12VFR4400
Order Code2764509
Product RangeLTH3MM12V
Technical Datasheet
49 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.260 |
10+ | € 0.930 |
25+ | € 0.838 |
50+ | € 0.745 |
100+ | € 0.653 |
500+ | € 0.544 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoLTH3MM12VFR4400
Order Code2764509
Product RangeLTH3MM12V
Technical Datasheet
LED ColourWhite
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If12mA
Forward Voltage12V
Luminous Intensity2.5cd
Viewing Angle35°
Lens ShapeRound
Product RangeLTH3MM12V
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LTH3MM12VFR4400 from VCC (Visual Communications Company) is a white water clear T-1 (3mm) through hole LED. It is used in automotive, indoor and outdoor indication, industrial, appliances and consumer equipments, storage servers, boats, railway, electronic devices, residential and landscape lighting and infrastructure.
- Made with AlInGaP, with flange
- Integrated resistor for 12VDC operation
- High brightness LED
- Luminous intensity of 2500mcd
- Peak emission wavelength of 635nm, dominant wavelength of 625nm
- Maximum forward voltage of 13V
- Spectral line half-width of 17nm
- Viewing angle of 30°, round top shape
- Operating temperature range from -40°C to +85°C
- Power dissipation of 85mW
Applications
Signalling
Technical Specifications
LED Colour
White
Bulb Size
T-1 (3mm)
Forward Voltage
12V
Viewing Angle
35°
Product Range
LTH3MM12V
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Forward Current If
12mA
Luminous Intensity
2.5cd
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000159